
TPS3808EG125DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3808EG125DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3808EG125DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3808EG125DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808EG125DBVRQ1 |
Description | AUTOMOTIVE, 600NA ULTRA-LOW QUIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808EG125DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.16V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,31900 € | 13,19 € |
| 25 | 1,20240 € | 30,06 € |
| 100 | 1,07400 € | 107,40 € |
| 250 | 1,01280 € | 253,20 € |
| 500 | 0,97586 € | 487,93 € |
| 1.000 | 0,94547 € | 945,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90794 € | 2.723,82 € |
| 6.000 | 0,88958 € | 5.337,48 € |
| 9.000 | 0,88038 € | 7.923,42 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

