


LPV821DBVR | |
|---|---|
DigiKey Part Number | 296-47911-2-ND - Tape & Reel (TR) 296-47911-1-ND - Cut Tape (CT) 296-47911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV821DBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV821DBVR Models |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 650nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 21 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0033V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 8 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75400 € | 17,54 € |
| 25 | 1,60440 € | 40,11 € |
| 100 | 1,43960 € | 143,96 € |
| 250 | 1,36104 € | 340,26 € |
| 500 | 1,33156 € | 665,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,22659 € | 3.679,77 € |
| 6.000 | 1,20304 € | 7.218,24 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |








