LPV7215MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7.760
Unit Price: 1,79000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV7215MG

DigiKey Part Number
LPV7215MGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPV7215MG
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LPV7215MG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
3mV @ 5V
Current - Input Bias (Max)
0.4pA @ 5V
Current - Output (Typ)
19mA @ 5V
Current - Quiescent (Max)
750nA
CMRR, PSRR (Typ)
98dB CMRR, 82dB PSRR
Propagation Delay (Max)
30µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes