CMOS Amplifier 2 Circuit Rail-to-Rail 8-X1SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV542DNXT

DigiKey Part Number
296-42089-2-ND - Tape & Reel (TR)
296-42089-1-ND - Cut Tape (CT)
296-42089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPV542DNXT
Description
IC CMOS 2 CIRCUIT 8X1SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-X1SON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0037V/µs
Gain Bandwidth Product
8 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
1 mV
Current - Supply
480nA (x2 Channels)
Current - Output / Channel
36 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-X1SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,21300 €12,13 €
251,10400 €27,60 €
1000,98470 €98,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,92772 €231,93 €
5000,89342 €446,71 €
7500,87624 €657,18 €
1.2500,85720 €1.071,50 €
1.7500,84606 €1.480,61 €
2.5000,83536 €2.088,40 €
6.2500,81232 €5.077,00 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €

Other Suppliers on DigiKey

41.750In Stock
Ships from Rochester Electronics, LLC