
LPV542DGKT | |
|---|---|
DigiKey Part Number | 296-LPV542DGKTTR-ND - Tape & Reel (TR) 296-LPV542DGKTCT-ND - Cut Tape (CT) 296-LPV542DGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV542DGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV542DGKT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 480nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0037V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 8 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OA2NP34S | STMicroelectronics | 995 | 497-14598-1-ND | 2,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17800 € | 11,78 € |
| 25 | 1,07160 € | 26,79 € |
| 100 | 0,95470 € | 95,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,87288 € | 218,22 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

