Direct

LPC660IMX | |
|---|---|
DigiKey Part Number | LPC660IMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC660IMX |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LPC660IMX Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 160µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.002 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPC660IMX/NOPB | Texas Instruments | 7 | LPC660IMX/NOPBCT-ND | 5,35000 € | Direct |


