LPC660AIMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 3,72312 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.885
Unit Price: 4,93000 €
Datasheet
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC660AIMX

DigiKey Part Number
LPC660AIMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPC660AIMX
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LPC660AIMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
160µA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
40 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4.75 V
Amplifier Type
Voltage - Supply Span (Max)
15.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.11V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
350 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.002 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPC660AIMX/NOPBTexas Instruments0LPC660AIMX/NOPB-ND3,72312 €Direct
MAX4395ESD+TAnalog Devices Inc./Maxim Integrated4.885MAX4395ESD+TCT-ND4,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types