MFR Recommended
Similar
Similar
Similar

LPC660AIM/NOPB | |
|---|---|
DigiKey Part Number | LPC660AIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LPC660AIM/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LPC660AIM/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 160µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.002 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6081AIMX/NOPB | Texas Instruments | 894 | 296-35439-1-ND | 3,00000 € | MFR Recommended |
| AD8668ARZ | Analog Devices Inc. | 485 | 505-AD8668ARZ-ND | 5,05000 € | Similar |
| AD8668ARZ-REEL | Analog Devices Inc. | 0 | AD8668ARZ-REELTR-ND | 2,83870 € | Similar |
| AD8668ARZ-REEL7 | Analog Devices Inc. | 995 | 505-AD8668ARZ-REEL7CT-ND | 5,05000 € | Similar |
| MAX4395ESD+ | Analog Devices Inc./Maxim Integrated | 2 | MAX4395ESD+-ND | 5,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 4,20069 € | 1.155,19 € |
| Unit Price without VAT: | 4,20069 € |
|---|---|
| Unit Price with VAT: | 4,99882 € |




