


LP8900TLX-AAEC/NOPB | |
|---|---|
DigiKey Part Number | LP8900TLX-AAEC/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8900TLX-AAEC/NOPB |
Description | IC REG LINEAR 2.7V 200MA 6-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-DSBGA (1.5x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LP8900TLX-AAEC/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Tape & Reel (TR) | PSRR 75dB ~ 30dB (1kHz ~ 1MHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package 6-DSBGA (1.5x1.3) |
Voltage Dropout (Max) 0.16V @ 200mA | Base Product Number |
Current - Output |

