


LP8900TLE-AAEC/NOPB | |
|---|---|
DigiKey Part Number | 296-LP8900TLE-AAEC/NOPBTR-ND - Tape & Reel (TR) 296-LP8900TLE-AAEC/NOPBCT-ND - Cut Tape (CT) 296-LP8900TLE-AAEC/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8900TLE-AAEC/NOPB |
Description | IC REG LINEAR 2.8/1.2V 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-DSBGA (1.5x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LP8900TLE-AAEC/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 30dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.8V, 1.2V | Supplier Device Package 6-DSBGA (1.5x1.3) |
Voltage Dropout (Max) 0.16V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,50040 € | 12,51 € |
| 100 | 0,43960 € | 43,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,39872 € | 99,68 € |
| 500 | 0,38178 € | 190,89 € |
| 750 | 0,37331 € | 279,98 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

