LM3691TLX-1.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM3691TLX-1.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP8900TLE-AAAH/NOPB

DigiKey Part Number
296-LP8900TLE-AAAH/NOPBTR-ND - Tape & Reel (TR)
296-LP8900TLE-AAAH/NOPBCT-ND - Cut Tape (CT)
296-LP8900TLE-AAAH/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8900TLE-AAAH/NOPB
Description
IC REG LINEAR 2.7V 200MA 6-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-DSBGA (1.5x1.3)
Datasheet
 Datasheet
EDA/CAD Models
LP8900TLE-AAAH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 200mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
200 µA
PSRR
75dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WFBGA, DSBGA
Supplier Device Package
6-DSBGA (1.5x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54300 €5,43 €
250,48960 €12,24 €
1000,43030 €43,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,40196 €100,49 €
5000,38490 €192,45 €
7500,37636 €282,27 €
1.2500,36690 €458,62 €
1.7500,36136 €632,38 €
2.5000,35604 €890,10 €
6.2500,34457 €2.153,56 €
12.5000,33767 €4.220,88 €
25.0000,33198 €8.299,50 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €