
LP8870Q1EVM | |
|---|---|
DigiKey Part Number | 296-LP8870Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | LP8870Q1EVM |
Description | LP8870-Q1 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP8870-Q1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 48V | |
Features | Dimmable | |
Voltage - Input | 3V ~ 48V | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP8870-Q1 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,42000 € | 360,42 € |
| Unit Price without VAT: | 360,42000 € |
|---|---|
| Unit Price with VAT: | 428,89980 € |

