
LP8868ZQDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8868ZQDMTRQ1TR-ND - Tape & Reel (TR) 296-LP8868ZQDMTRQ1CT-ND - Cut Tape (CT) 296-LP8868ZQDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8868ZQDMTRQ1 |
Description | IC LED DVR REGULATOR 4A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 4.5V | Package / Case 14-VDFN Exposed Pad |
Voltage - Supply (Max) 65V | Supplier Device Package 14-VSON (4.5x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP8868VQDMTRQ1 | Texas Instruments | 2.989 | 296-LP8868VQDMTRQ1CT-ND | 2,35000 € | Parametric Equivalent |
| LP8868XQDMTRQ1 | Texas Instruments | 2.595 | 296-LP8868XQDMTRQ1CT-ND | 2,41000 € | Parametric Equivalent |
| LP8868YQDMTRQ1 | Texas Instruments | 862 | 296-LP8868YQDMTRQ1CT-ND | 2,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62800 € | 16,28 € |
| 25 | 1,48840 € | 37,21 € |
| 100 | 1,33370 € | 133,37 € |
| 250 | 1,26008 € | 315,02 € |
| 500 | 1,22882 € | 614,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11988 € | 3.359,64 € |
| 6.000 | 1,09802 € | 6.588,12 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

