


LP8868ZQDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8868ZQDGNRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8868ZQDGNRQ1 |
Description | IC LED DVR REGULATOR 4A 12HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 4A 12-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 63V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 4A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerTSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,87278 € | 4.363,90 € |
| Unit Price without VAT: | 0,87278 € |
|---|---|
| Unit Price with VAT: | 1,03861 € |

