


LP8868XQDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8868XQDGNRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8868XQDGNRQ1 |
Description | IC LED DVR REGULATOR 4A 12HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A 12-HVSSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 4A |
Manufacturer Texas Instruments | Frequency 100kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 12-PowerTSSOP (0.118", 3.00mm Width) |
Voltage - Supply (Max) 63V | Supplier Device Package 12-HVSSOP |
Voltage - Output 0V ~ 63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,93262 € | 4.663,10 € |
| Unit Price without VAT: | 0,93262 € |
|---|---|
| Unit Price with VAT: | 1,10982 € |


