
LP8868UQDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8868UQDMTRQ1TR-ND - Tape & Reel (TR) 296-LP8868UQDMTRQ1CT-ND - Cut Tape (CT) 296-LP8868UQDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8868UQDMTRQ1 |
Description | IC LED DVR REGULATOR 4A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 4.5V | Package / Case 14-VDFN Exposed Pad |
Voltage - Supply (Max) 65V | Supplier Device Package 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62800 € | 16,28 € |
| 25 | 1,48840 € | 37,21 € |
| 100 | 1,33370 € | 133,37 € |
| 250 | 1,26008 € | 315,02 € |
| 500 | 1,22882 € | 614,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03767 € | 3.113,01 € |
| 6.000 | 1,01713 € | 6.102,78 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

