
LP8865XQDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8865XQDMTRQ1TR-ND - Tape & Reel (TR) 296-LP8865XQDMTRQ1CT-ND - Cut Tape (CT) 296-LP8865XQDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8865XQDMTRQ1 |
Description | IC LED DVR REGULATOR 2.5A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 2.5A 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP8865XQDMTRQ1 Models |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 4.5V | Package / Case 14-VDFN Exposed Pad |
Voltage - Supply (Max) 63V | Supplier Device Package 14-VSON (4.5x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL8866FN-7 | Diodes Incorporated | 1.470 | 31-AL8866FN-7CT-ND | 0,90000 € | Similar |
| AL8866QSP-13 | Diodes Incorporated | 1.755 | 31-AL8866QSP-13CT-ND | 1,22000 € | Similar |
| AL8866SP-13 | Diodes Incorporated | 2.440 | 31-AL8866SP-13CT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,34700 € | 13,47 € |
| 25 | 1,22760 € | 30,69 € |
| 100 | 1,09650 € | 109,65 € |
| 250 | 1,03404 € | 258,51 € |
| 500 | 0,99996 € | 499,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92709 € | 2.781,27 € |
| 6.000 | 0,90834 € | 5.450,04 € |
| 9.000 | 0,89896 € | 8.090,64 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |


