
LP8865CZQDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8865CZQDGNRQ1TR-ND - Tape & Reel (TR) 296-LP8865CZQDGNRQ1CT-ND - Cut Tape (CT) 296-LP8865CZQDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8865CZQDGNRQ1 |
Description | IC LED DVR REGULATOR 2A 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 8-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 400kHz | |
Dimming | PWM | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58200 € | 14,55 € |
| 100 | 0,51300 € | 51,30 € |
| 250 | 0,48000 € | 120,00 € |
| 500 | 0,46012 € | 230,06 € |
| 1.000 | 0,44768 € | 447,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42648 € | 1.066,20 € |
| 5.000 | 0,41607 € | 2.080,35 € |
| 7.500 | 0,41085 € | 3.081,38 € |
| 12.500 | 0,40508 € | 5.063,50 € |
| 17.500 | 0,40170 € | 7.029,75 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |



