
LP8865CUQDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8865CUQDGNRQ1TR-ND - Tape & Reel (TR) 296-LP8865CUQDGNRQ1CT-ND - Cut Tape (CT) 296-LP8865CUQDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8865CUQDGNRQ1 |
Description | IC LED DVR REGULATOR 2A 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog Dimming 2A 8-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 400kHz | |
Dimming | Analog | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,62000 € | 15,50 € |
| 100 | 0,54710 € | 54,71 € |
| 250 | 0,51224 € | 128,06 € |
| 500 | 0,49124 € | 245,62 € |
| 1.000 | 0,47929 € | 479,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45572 € | 1.139,30 € |
| 5.000 | 0,44473 € | 2.223,65 € |
| 7.500 | 0,43922 € | 3.294,15 € |
| 12.500 | 0,43312 € | 5.414,00 € |
| 17.500 | 0,42956 € | 7.517,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

