LED Driver IC 2 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 160mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8862QPWPRQ1

DigiKey Part Number
296-43317-2-ND - Tape & Reel (TR)
296-43317-1-ND - Cut Tape (CT)
296-43317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8862QPWPRQ1
Description
IC LED DRVR RGLTR PWM 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 160mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP8862QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
45V
Current - Output / Channel
160mA
Frequency
300kHz ~ 2.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,26122 €2.522,44 €
4.0001,23458 €4.938,32 €
6.0001,22124 €7.327,44 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €