LP8860EQVFPRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 974
Unit Price: 5,15000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.253
Unit Price: 5,15000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,15000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,15000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,54000 €
Datasheet
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 32-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8860EQVFPRQ1

DigiKey Part Number
296-42118-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP8860EQVFPRQ1
Description
IC LED DRVR CTRLR PWM 32HLQFP
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 32-HLQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LP8860EQVFPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
48V
Voltage - Output
48V
Current - Output / Channel
150mA
Frequency
100kHz ~ 2.2MHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-PowerLQFP
Supplier Device Package
32-HLQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes