
LP8860AQVFPRQ1 | |
|---|---|
DigiKey Part Number | 296-39590-2-ND - Tape & Reel (TR) 296-39590-1-ND - Cut Tape (CT) 296-39590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8860AQVFPRQ1 |
Description | IC LED DRVR CTRLR PWM 32HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 32-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LP8860AQVFPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | 48V | |
Current - Output / Channel | 150mA | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerLQFP | |
Supplier Device Package | 32-HLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,94500 € | 39,45 € |
| 25 | 3,64440 € | 91,11 € |
| 100 | 3,31450 € | 331,45 € |
| 250 | 3,15720 € | 789,30 € |
| 500 | 3,06238 € | 1.531,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,98433 € | 2.984,33 € |
| 2.000 | 2,92010 € | 5.840,20 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |


