
LP877452A7RXVRQ1 | |
|---|---|
DigiKey Part Number | 296-LP877452A7RXVRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP877452A7RXVRQ1 |
Description | AUTOMOTIVE THREE 3-A LOW-NOISE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Radar Sensors PMIC 28-VQFN-HR (4.5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Radar Sensors | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 4V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-PowerVFQFN | |
Supplier Device Package | 28-VQFN-HR (4.5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,65170 € | 7.955,10 € |
| Unit Price without VAT: | 2,65170 € |
|---|---|
| Unit Price with VAT: | 3,15552 € |

