LP87745-Q1 - 5 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP877451Q1EVM

DigiKey Part Number
296-LP877451Q1EVM-ND
Manufacturer
Manufacturer Product Number
LP877451Q1EVM
Description
EVAL BOARD FOR LP87745Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LP87745-Q1 - 5 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down with LDO
Outputs and Type
5 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1V, 1.2V, 1.8V, 3.3V, 5V
Current - Output
3A, 3A, 3A, 300mA, 150mA
Voltage - Input
3.04V ~ 3.56V
Regulator Topology
Boost, Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LP87745-Q1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1267,86000 €267,86 €
Manufacturers Standard Package
Unit Price without VAT:267,86000 €
Unit Price with VAT:318,75340 €