
LP87702DRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-LP87702DRHBRQ1TR-ND - Tape & Reel (TR) 296-LP87702DRHBRQ1CT-ND - Cut Tape (CT) 296-LP87702DRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87702DRHBRQ1 |
Description | BOOST AND DUAL BUCK REGULATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP87702DRHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | 27mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,63300 € | 36,33 € |
| 25 | 3,35280 € | 83,82 € |
| 100 | 3,04390 € | 304,39 € |
| 250 | 2,91652 € | 729,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,64461 € | 7.933,83 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |



