
LP877021RHBRQ1 | |
|---|---|
DigiKey Part Number | 296-LP877021RHBRQ1TR-ND - Tape & Reel (TR) 296-LP877021RHBRQ1CT-ND - Cut Tape (CT) 296-LP877021RHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP877021RHBRQ1 |
Description | DUAL BUCK CONVERTER AND 5-VBOOST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Camera, Converters PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP877021RHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Camera, Converters | |
Current - Supply | 27mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,07600 € | 30,76 € |
| 25 | 2,83280 € | 70,82 € |
| 100 | 2,56580 € | 256,58 € |
| 250 | 2,43836 € | 609,59 € |
| 500 | 2,36156 € | 1.180,78 € |
| 1.000 | 2,29834 € | 2.298,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,18275 € | 6.548,25 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

