Parametric Equivalent

LP876924C3RQKRQ1 | |
|---|---|
DigiKey Part Number | 296-LP876924C3RQKRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP876924C3RQKRQ1 |
Description | IC REG BUCK PROG 20A QUAD 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.3V 4 Output 20A 32-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP876924C3RQKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.34V | |
Current - Output | ||
Frequency - Switching | 2.2MHz, 4.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 32-VQFN-HR (5.5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,11050 € | 12.331,50 € |
| Unit Price without VAT: | 4,11050 € |
|---|---|
| Unit Price with VAT: | 4,89150 € |


