
LP8765RLX/NOPB | |
|---|---|
DigiKey Part Number | LP8765RLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8765RLX/NOPB |
Description | IC PMU CHRGR 1.2A OVP 49SMDXT |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 49-TuSMD (3.67x3.67) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 49-WFBGA |
Part Status Obsolete | Supplier Device Package 49-TuSMD (3.67x3.67) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.5V ~ 5.5V |

