
LP8765RLE/NOPB | |
|---|---|
DigiKey Part Number | LP8765RLE/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8765RLE/NOPB |
Description | IC PMU CHRGR 1.2A OVP 49SMDXT |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 49-TuSMD (3.67x3.67) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-WFBGA | |
Supplier Device Package | 49-TuSMD (3.67x3.67) | |
Base Product Number |

