LP8764-Q1 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP87644Q1EVM

DigiKey Part Number
296-LP87644Q1EVM-ND
Manufacturer
Manufacturer Product Number
LP87644Q1EVM
Description
EVAL BOARD FOR LP8764Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LP8764-Q1 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
-
Current - Output
5A, 5A, 5A, 5A
Voltage - Input
3V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
4.4MHz
Contents
Board(s), Cable(s)
Utilized IC / Part
LP8764-Q1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1214,07000 €214,07 €
Manufacturers Standard Package
Unit Price without VAT:214,07000 €
Unit Price with VAT:254,74330 €