
LP876440C0RQKRQ1 | |
|---|---|
DigiKey Part Number | 296-LP876440C0RQKRQ1TR-ND - Tape & Reel (TR) 296-LP876440C0RQKRQ1CT-ND - Cut Tape (CT) 296-LP876440C0RQKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP876440C0RQKRQ1 |
Description | 4 5-A/20-A MULTIPHASE BUCK CONVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.3V 4 Output 20A 32-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP876440C0RQKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.34V | |
Current - Output | ||
Frequency - Switching | 2.2MHz, 4.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 32-VQFN-HR (5.5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,41000 € | 54,10 € |
| 25 | 5,01600 € | 125,40 € |
| 100 | 4,58270 € | 458,27 € |
| 250 | 4,47192 € | 1.117,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,02245 € | 12.067,35 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |

