
LP876242Q1EVM | |
|---|---|
DigiKey Part Number | 296-LP876242Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | LP876242Q1EVM |
Description | EVAL BOARD FOR LP876242Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP876242-Q1 - 4 Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 4A, 3A, 3A, 2A | |
Voltage - Input | 2.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 8.8MHz | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP876242-Q1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,65000 € | 321,65 € |
| Unit Price without VAT: | 321,65000 € |
|---|---|
| Unit Price with VAT: | 382,76350 € |

