
LP8758A2E3YFFR | |
|---|---|
DigiKey Part Number | 296-LP8758A2E3YFFRTR-ND - Tape & Reel (TR) 296-LP8758A2E3YFFRCT-ND - Cut Tape (CT) 296-LP8758A2E3YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8758A2E3YFFR |
Description | IC REG BUCK ADJ 4A QUAD 35DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 4 Output 4A 35-UFBGA, DSBGA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 35-DSBGA (2.88x2.13) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 4,39900 € | 43,99 € |
| 25 | 4,06880 € | 101,72 € |
| 100 | 3,70590 € | 370,59 € |
| 250 | 3,53272 € | 883,18 € |
| 500 | 3,42836 € | 1.714,18 € |
| 1.000 | 3,34247 € | 3.342,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,60718 € | 10.821,54 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |










