
LP8758A1E0YFFR | |
|---|---|
DigiKey Part Number | 296-47808-2-ND - Tape & Reel (TR) 296-47808-1-ND - Cut Tape (CT) 296-47808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8758A1E0YFFR |
Description | IC REG BUCK PROG 4A QUAD 35DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 4 Output 4A 35-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8758A1E0YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 3.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 35-DSBGA (2.88x2.13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,07500 € | 40,75 € |
| 25 | 3,76520 € | 94,13 € |
| 100 | 3,42440 € | 342,44 € |
| 250 | 3,29836 € | 824,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,98393 € | 8.951,79 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |





