
LP875701Q1EVM | |
|---|---|
DigiKey Part Number | 296-LP875701Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | LP875701Q1EVM |
Description | EVAL BOARD FOR LP875701Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP875701-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Texas Instruments | Regulator Topology Buck |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Utilized IC / Part LP875701-Q1 |
Main Purpose DC/DC, Step Down | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,41000 € | 211,41 € |
| Unit Price without VAT: | 211,41000 € |
|---|---|
| Unit Price with VAT: | 251,57790 € |

