
LP875701ARNFTQ1 | |
|---|---|
DigiKey Part Number | 296-LP875701ARNFTQ1TR-ND - Tape & Reel (TR) 296-LP875701ARNFTQ1CT-ND - Cut Tape (CT) 296-LP875701ARNFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP875701ARNFTQ1 |
Description | IC REG BUCK 1V 10A QUAD 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 4 Output 10A 26-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| 10 | 5,69100 € | 56,91 € |
| 25 | 5,27880 € | 131,97 € |
| 100 | 4,82550 € | 482,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,60936 € | 1.152,34 € |
| 500 | 4,47910 € | 2.239,55 € |
| 750 | 4,41385 € | 3.310,39 € |
| 1.250 | 4,34157 € | 5.426,96 € |
| 1.750 | 4,29931 € | 7.523,79 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,73460 € |

