
LP87565VRNFRQ1 | |
|---|---|
DigiKey Part Number | 296-LP87565VRNFRQ1TR-ND - Tape & Reel (TR) 296-LP87565VRNFRQ1CT-ND - Cut Tape (CT) 296-LP87565VRNFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87565VRNFRQ1 |
Description | IC REG BUCK ADJ 16A DL 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 16A 26-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 5.5V | Supplier Device Package 26-VQFN-HR (4.5x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,01100 € | 50,11 € |
| 25 | 4,64080 € | 116,02 € |
| 100 | 4,23460 € | 423,46 € |
| 250 | 4,04080 € | 1.010,20 € |
| 500 | 3,92404 € | 1.962,02 € |
| 1.000 | 3,82793 € | 3.827,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,19773 € | 9.593,19 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |

