Buck Switching Regulator IC Positive Programmable 0.6V 2 Output 8A, 8A 26-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP875653RNFRQ1

DigiKey Part Number
296-LP875653RNFRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP875653RNFRQ1
Description
AUTOMOTIVE, MULTIPHASE DUAL 8A B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 2 Output 8A, 8A 26-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.36V
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
2
Package / Case
Voltage - Input (Min)
2.8V
Supplier Device Package
26-VQFN-HR (4.5x4)
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,33787 €10.013,61 €
Manufacturers Standard Package
Unit Price without VAT:3,33787 €
Unit Price with VAT:3,97207 €