
LP875650RNFTQ1 | |
|---|---|
DigiKey Part Number | 296-LP875650RNFTQ1TR-ND - Tape & Reel (TR) 296-LP875650RNFTQ1CT-ND - Cut Tape (CT) 296-LP875650RNFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP875650RNFTQ1 |
Description | IC REG BUCK ADJ 16A QUAD 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 16A 26-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 26-VQFN-HR (4.5x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,04900 € | 50,49 € |
| 25 | 4,67760 € | 116,94 € |
| 100 | 4,26900 € | 426,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,18044 € | 1.045,11 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

