
LP87562RRNFRQ1 | |
|---|---|
DigiKey Part Number | 296-LP87562RRNFRQ1TR-ND - Tape & Reel (TR) 296-LP87562RRNFRQ1CT-ND - Cut Tape (CT) 296-LP87562RRNFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87562RRNFRQ1 |
Description | IC REG BUCK ADJ 16A DL 26VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 16A 26-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,61759 € | 10.852,77 € |
| Unit Price without VAT: | 3,61759 € |
|---|---|
| Unit Price with VAT: | 4,30493 € |

