
LP87525BRNFTQ1 | |
|---|---|
DigiKey Part Number | 296-LP87525BRNFTQ1TR-ND - Tape & Reel (TR) 296-LP87525BRNFTQ1CT-ND - Cut Tape (CT) 296-LP87525BRNFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87525BRNFTQ1 |
Description | IC REG BCK ADJ 8A/8A QUAD 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 8A, 8A 26-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,37812 € | 844,53 € |
| 500 | 3,27806 € | 1.639,03 € |
| 750 | 3,22796 € | 2.420,97 € |
| 1.250 | 3,17243 € | 3.965,54 € |
| 1.750 | 3,13999 € | 5.494,98 € |
| 2.500 | 3,10879 € | 7.771,97 € |
| Unit Price without VAT: | 3,37812 € |
|---|---|
| Unit Price with VAT: | 4,01996 € |

