Parametric Equivalent

LP87525BRNFRQ1 | |
|---|---|
DigiKey Part Number | 296-LP87525BRNFRQ1TR-ND - Tape & Reel (TR) 296-LP87525BRNFRQ1CT-ND - Cut Tape (CT) 296-LP87525BRNFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87525BRNFRQ1 |
Description | IC REG BCK ADJ 8A/8A QUAD 26VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 8A, 8A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP87525BRNFRQ1 Models |
Category | Voltage - Output (Max) 3.36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 26-VQFN-HR (4.5x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP87525BRNFTQ1 | Texas Instruments | 250 | 296-LP87525BRNFTQ1CT-ND | 3,37812 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,47200 € | 34,72 € |
| 25 | 3,20240 € | 80,06 € |
| 100 | 2,90600 € | 290,60 € |
| 250 | 2,78012 € | 695,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,52263 € | 7.567,89 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |


