
LP87523JRNFRQ1 | |
|---|---|
DigiKey Part Number | 296-LP87523JRNFRQ1TR-ND - Tape & Reel (TR) 296-LP87523JRNFRQ1CT-ND - Cut Tape (CT) 296-LP87523JRNFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87523JRNFRQ1 |
Description | IC REG BUCK ADJ QUAD 26VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 4A, 8A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP87523JRNFRQ1 Models |
Category | Voltage - Output (Max) 3.36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 26-VQFN-HR (4.5x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,74600 € | 37,46 € |
| 25 | 3,45880 € | 86,47 € |
| 100 | 3,14230 € | 314,23 € |
| 250 | 2,99140 € | 747,85 € |
| 500 | 2,90046 € | 1.450,23 € |
| 1.000 | 2,82559 € | 2.825,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,79831 € | 8.394,93 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

