
LP875230DRNFRQ1 | |
|---|---|
DigiKey Part Number | 296-LP875230DRNFRQ1TR-ND - Tape & Reel (TR) 296-LP875230DRNFRQ1CT-ND - Cut Tape (CT) 296-LP875230DRNFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP875230DRNFRQ1 |
Description | IC REG BUCK ADJ TRPL 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 4A, 4A, 8A 26-PowerVFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,79400 € | 37,94 € |
| 25 | 3,50240 € | 87,56 € |
| 100 | 3,18190 € | 318,19 € |
| 250 | 3,05480 € | 763,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,76755 € | 8.302,65 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |

