
LP875230CRNFRQ1 | |
|---|---|
DigiKey Part Number | 296-LP875230CRNFRQ1TR-ND - Tape & Reel (TR) 296-LP875230CRNFRQ1CT-ND - Cut Tape (CT) 296-LP875230CRNFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP875230CRNFRQ1 |
Description | IC REG BUCK ADJ TRPL 26VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 4A, 4A, 8A 26-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,63800 € | 36,38 € |
| 25 | 3,35800 € | 83,95 € |
| 100 | 3,05080 € | 305,08 € |
| 250 | 2,90428 € | 726,07 € |
| 500 | 2,81596 € | 1.407,98 € |
| 1.000 | 2,74328 € | 2.743,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,44916 € | 7.347,48 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

