
LP87334FRHDR | |
|---|---|
DigiKey Part Number | 296-LP87334FRHDRTR-ND - Tape & Reel (TR) 296-LP87334FRHDRCT-ND - Cut Tape (CT) 296-LP87334FRHDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87334FRHDR |
Description | DUAL HIGH-CURRENT BUCK CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage/Current - Output 3 0.8V ~ 3.3V, 300mA |
Manufacturer Texas Instruments | w/LED Driver No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Supervisor No |
Part Status Active | w/Sequencer Yes |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Voltage - Supply 2.8V ~ 5.5V |
Number of Outputs 4 | Operating Temperature -40°C ~ 125°C (TA) |
Frequency - Switching 2MHz | Mounting Type Surface Mount, Wettable Flank |
Voltage/Current - Output 1 0.7V ~ 3.36V, 3A | Package / Case 28-VFQFN Exposed Pad |
Voltage/Current - Output 2 0.7V ~ 3.36V, 3A | Supplier Device Package 28-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10200 € | 21,02 € |
| 25 | 1,92720 € | 48,18 € |
| 100 | 1,73450 € | 173,45 € |
| 250 | 1,64256 € | 410,64 € |
| 500 | 1,58714 € | 793,57 € |
| 1.000 | 1,54151 € | 1.541,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,44191 € | 4.325,73 € |
| 6.000 | 1,41514 € | 8.490,84 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

