
LP87334ERHDR | |
|---|---|
DigiKey Part Number | 296-LP87334ERHDRTR-ND - Tape & Reel (TR) 296-LP87334ERHDRCT-ND - Cut Tape (CT) 296-LP87334ERHDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87334ERHDR |
Description | DUAL HIGH-CURRENT BUCK CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) | |
Number of Outputs | 2 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.7V ~ 3.36V, 300mA | |
Voltage/Current - Output 2 | 0.7V ~ 3.36V, 3A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87800 € | 18,78 € |
| 25 | 1,71960 € | 42,99 € |
| 100 | 1,54520 € | 154,52 € |
| 250 | 1,46204 € | 365,51 € |
| 500 | 1,41196 € | 705,98 € |
| 1.000 | 1,37073 € | 1.370,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,31979 € | 3.959,37 € |
| 6.000 | 1,29487 € | 7.769,22 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

