
LP873345RHDT | |
|---|---|
DigiKey Part Number | 296-LP873345RHDTTR-ND - Tape & Reel (TR) 296-LP873345RHDTCT-ND - Cut Tape (CT) 296-LP873345RHDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP873345RHDT |
Description | DUAL HIGH-CURRENT BUCK CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP873345RHDT Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer Yes |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Topology Step-Down (Buck) (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 4 | Mounting Type Surface Mount, Wettable Flank |
Frequency - Switching 2MHz | Package / Case 28-VFQFN Exposed Pad |
Voltage/Current - Output 1 0.7V ~ 3.36V, 3A | Supplier Device Package 28-VQFN (5x5) |
Voltage/Current - Output 2 0.7V ~ 3.36V, 3A | Base Product Number |
Voltage/Current - Output 3 0.8V ~ 3.3V, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26200 € | 22,62 € |
| 25 | 2,07560 € | 51,89 € |
| 100 | 1,87050 € | 187,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,72104 € | 430,26 € |
| 500 | 1,66380 € | 831,90 € |
| 750 | 1,63513 € | 1.226,35 € |
| 1.250 | 1,60336 € | 2.004,20 € |
| 1.750 | 1,58479 € | 2.773,38 € |
| 2.500 | 1,56694 € | 3.917,35 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

