Parametric Equivalent

LP873344RHDRQ1 | |
|---|---|
DigiKey Part Number | 296-LP873344RHDRQ1TR-ND - Tape & Reel (TR) 296-LP873344RHDRQ1CT-ND - Cut Tape (CT) 296-LP873344RHDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP873344RHDRQ1 |
Description | IC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | Programmable, 0.7V ~ 3.36V, 2A | |
Voltage/Current - Output 2 | Programmable, 0.7V ~ 3.36V, 2A | |
Voltage/Current - Output 3 | Programmable, 0.7V ~ 3.36V, 2A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,69381 € | 5.081,43 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |


