Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



LP87332DRHDRQ1 | |
|---|---|
DigiKey Part Number | 296-51416-2-ND - Tape & Reel (TR) 296-51416-1-ND - Cut Tape (CT) 296-51416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87332DRHDRQ1 |
Description | IC REG QUAD BUCK/LNR 2MHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP87332DRHDRQ1 Models |
Category | w/Supervisor No |
Manufacturer Texas Instruments | w/Sequencer No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) (2), Linear (LDO) (2) | Grade Automotive |
Number of Outputs 4 | Qualification AEC-Q100 |
Frequency - Switching 2MHz | Mounting Type Surface Mount, Wettable Flank |
Voltage/Current - Output 1 0.7V ~ 3.36V, 3A | Package / Case 28-VFQFN Exposed Pad |
Voltage/Current - Output 2 0.7V ~ 3.36V, 3A | Supplier Device Package 28-VQFN (5x5) |
Voltage/Current - Output 3 0.8V ~ 3.3V, 300mA | Base Product Number |
w/LED Driver No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP873300RHDTQ1 | Texas Instruments | 0 | 296-53184-1-ND | 4,39000 € | Parametric Equivalent |
| LP87332ARHDRQ1 | Texas Instruments | 0 | 296-51414-1-ND | 2,78000 € | Parametric Equivalent |
| LP87332ARHDTQ1 | Texas Instruments | 225 | 296-LP87332ARHDTQ1CT-ND | 4,93000 € | Parametric Equivalent |
| LP87332BRHDRQ1 | Texas Instruments | 0 | 296-51415-2-ND | 2,10299 € | Parametric Equivalent |
| LP87332BRHDTQ1 | Texas Instruments | 500 | 296-47013-1-ND | 2,92384 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,10299 € | 6.308,97 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |



